1734044-1
Centronics,RCPT 36P,R/A,PB
Enhance your connectivity with the Centronics 36-pin right-angle receptacle, designed for seamless board mount installation. This high-quality connector features a durable thermoplastic housing, ensuring reliable performance in various applications. With UL 94V-0 compliance, it meets stringent safety standards. The gold flash-plated copper alloy contacts guarantee efficient signal transmission, while the 2.16mm pitch and 36 positions accommodate multiple connections. Whether for industrial or commercial use, this connector offers a space-saving solution with its standard profile and tray packaging. Rest assured, it is RoHS compliant, making it an environmentally friendly choice for your connectivity needs. Elevate your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1734044-1 |
Amperage: | 5 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 36 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Copper Alloy |
Contact Plating: | Gold Flash |
Body Orientation: | Standard |
Pitch: | 2.16 mm |
Number of Positions: | 36 |
Profile: | Standard |
Packaging: | Piece/Tray |
Standards Met: | UL 94V-0 |
SKU: | AMP1734044-1 |
Color: | Black |
Shield Plating Material: | Nickel |
Shell Plating Material: | Nickel |
Shield Material: | Steel |
Shell Material: | Steel |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Copper Alloy |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Centerline (Pitch): | .085 in / 2.16 mm |
Housing Color: | Black |
Housing Material: | Thermoplastic |
UL Flammability Rating: | UL 94V-0 |
Mating Connector Lock: | With |
Bail-Clip Material: | Stainless Steel |
Boardlock Plating Material: | Tin |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Boardlock |
PCB Mount Retention: | With |
PCB Mounting Style: | Through Hole |
Mating Connector Lock Type: | Screw, Round Head, UNC 4/40 / Bail Lock |
Boardlock Material: | Brass |
Mounting Hole Diameter: | 3.2 mm |
Panel Attachment Style: | Rear Mount |
Panel Mount Feature: | With |
Circuit Application: | Signal |
Shielded: | Yes |
Connector System: | Cable-to-Board |
Sealable: | No |
Row-to-Row Spacing: | .085 |
Orientation: | Standard |
Product Type: | Connector |
Grounded: | No |
Connector and Contact Terminates To: | Printed Circuit Board |
Operating Temperature Range: | -55 - 125 °C / -67 - 257 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |