1734044-3
Centronics,RCPT 38P,R/A,PB
Upgrade your connection game with this Centronics Receptacle. Featuring 38 gold-plated positions in a right-angle configuration, this component ensures optimal conductivity and durability. With a 5A amperage rating, it's suitable for various power and signal applications. Its two-row design offers ample connectivity options, making it ideal for high-density setups. RoHS compliant for environmental responsibility, it's packaged in a convenient tray for easy handling. Elevate your connectivity solutions with this high-performance D-Sub accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1734044-3 |
Amperage: | 5 A |
Gender: | Receptacle |
Number of Rows: | 2 |
Contact Plating: | Gold Flash |
Number of Positions: | 36 |
Profile: | Standard |
Packaging: | Piece/Tray |
SKU: | AMP1734044-3 |
Color: | Black |
Shield Plating Material: | Nickel |
Shell Plating Material: | Nickel |
Shield Material: | Steel |
Shell Material: | Steel |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Copper Alloy |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Centerline (Pitch): | .085 in / 2.16 mm |
Housing Color: | Black |
Housing Material: | Thermoplastic |
UL Flammability Rating: | UL 94V-0 |
Mating Connector Lock: | With |
Bail-Clip Material: | Stainless Steel |
Boardlock Plating Material: | Tin |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Boardlock |
PCB Mount Retention: | With |
PCB Mounting Style: | Through Hole |
Mating Connector Lock Type: | Rivet, M3x0.5, Threaded Insert / Bail Lock |
Boardlock Material: | Brass |
Mounting Hole Diameter: | 3.2 mm |
Panel Attachment Style: | Rear Mount |
Panel Mount Feature: | With |
Circuit Application: | Signal |
Shielded: | Yes |
Connector System: | Cable-to-Board |
Sealable: | No |
Row-to-Row Spacing: | .085 |
Orientation: | Standard |
Product Type: | Connector |
Grounded: | No |
Connector and Contact Terminates To: | Printed Circuit Board |
Operating Temperature Range: | -55 - 125 °C / -67 - 257 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |