1734328-1

Mini USB AB R/A,Rcpt,SMT,TRAY

Enhance your connectivity with our Mini USB AB Right Angle Receptacle, perfect for board mounting with a polyamide 9T housing in black. This USB 2.0 connector, complying with RoHS standards, features a gold-plated mating area for reliable signal and power transmission. With a 1A amperage and 5000 mating cycles, it ensures lasting performance in diverse applications. Its surface mount termination method and hold-down PCB retention type offer secure installation, while the tray packaging of 150 units simplifies handling. Operating reliably in temperatures ranging from -40 to 85°C, this connector is ideal for demanding environments where durable, high-speed data and device connections are essential.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1734328-1
Amperage:1 A
Gender:Receptacle
Housing Material:Polyamide 9T
Mount Type:Board Mount
Termination Method:Reflow Solder
Maximum Operating Temperature:85 °C
Body Orientation:Right Angle
Pitch:.031 in, .8 mm
Shell Plating:Nickel
Number of Ports:1
Orientation:Right Angle
USB Type:A/B
USB Size:Mini
USB Version:2.0
Package Quantity:150
Mount Location:Top
Contact Amperage:1 A
Number of Positions:5
Housing Color:Black
Termination Type:Surface Mount
GPL:516
Tail Length:.045 in, 1.15 mm
Packaging:Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Mating Cycles:5000
PCB Thickness (Recommended):1.57 mm
PCB Retention Type:Hold-Down
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7532
Connector System:Cable-to-Board
Connector Product Type:Connector
ECCN:EAR99
LED Indicator:Without
Offset:0 mm
Industry Standard:USB 2.0
Locating Posts:With
Maximum Soldering Temperature:260 °C, 500 °F
Locking Latch:Without
Halogen Free:No
Locking Feature:With
PCB Connector Seating:Flush
Material Flammability Standard:UL 94V-0
Part Aliases:1734328-1
SKU:AMP1734328-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: