1734328-2

Mini USB AB R/A,Rcpt,SMT,T&R

The Mini USB AB R/A Receptacle, a compact and versatile connectivity solution for your electronic devices. Designed for board mount assembly with a right-angle orientation, this USB 2.0 connector is ideal for power and signal applications. With a rugged Polyamide 9T housing in a sleek black finish, it offers reliable performance in various environments. Featuring gold-plated contact mating areas and a nickel shell plating, it ensures optimal signal transmission and durability. The surface mount termination method with tape and reel packaging makes it easy to integrate into your production process. With a maximum operating temperature of 85°C and a mating cycle of 5000, this connector guarantees long-lasting functionality. RoHS compliant and suitable for a wide range of industries, it meets high-quality standards for your connectivity needs. Upgrade your devices with the Mini USB AB R/A Receptacle for seamless and efficient data and power transfer.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1734328-2
Amperage:1 A
Gender:Receptacle
Housing Material:Polyamide 9T
Mount Type:Board Mount
Termination Method:Reflow Solder
Maximum Operating Temperature:85 °C
Body Orientation:Right Angle
Pitch:.031 in, .8 mm
Shell Plating:Nickel
Number of Ports:1
Orientation:Right Angle
USB Type:A/B
USB Size:Mini
USB Version:2.0
Package Quantity:700
Mount Location:Top
Contact Amperage:1 A
Number of Positions:5
Housing Color:Black
Termination Type:Surface Mount
GPL:516
Tail Length:.045 in, 1.15 mm
Packaging:Tape & Reel
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Mating Cycles:5000
PCB Thickness (Recommended):1.57 mm
PCB Retention Type:Hold-Down
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7532
Connector System:Cable-to-Board
Connector Product Type:Connector
ECCN:EAR99
LED Indicator:Without
Offset:0 mm
Industry Standard:USB 2.0
Locating Posts:With
Maximum Soldering Temperature:260 °C, 500 °F
Locking Latch:Without
Halogen Free:No
Locking Feature:With
PCB Connector Seating:Flush
Material Flammability Standard:UL 94V-0
Part Aliases:1734328-2
SKU:AMP1734328-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: