173708-1
070 MULTILOCK REC CONT
Power up your automotive, truck, bus, or off-road vehicle with this high-performance terminal connector. Designed for optimal functionality, it features a generous amperage of 14 A, making it ideal for heavy-duty applications. The crimp contact with tin plating ensures secure and reliable connections, while the F-Crimp design accommodates wire sizes ranging from .5 to 2 mm². Operating flawlessly in temperatures as low as -30°C and as high as 105°C (-22 to 221°F), it's a versatile and durable solution for all your wiring needs. With its primary locking feature and receptacle splice type, installation is a breeze, guaranteeing a clean and efficient connection every time. Rest assured, this product is fully RoHS compliant, offering peace of mind in terms of environmental responsibility. Elevate your automotive connectivity with this essential terminal connector.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 173708-1 |
Amperage: | 14 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Wire Size: | .5 - 2 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP173708-1 |
series: | Multilock Connector System |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .64 mm / .025 in |
Mating Tab Width: | 1.8 mm / .071 in |
Wire Insulation Diameter: | 2.01 - 2.9 mm / .079 - .114 in |
Wire Size Search: | 14 AWG / 15 AWG / 16 AWG / 17 AWG / 18 AWG / 19 AWG / .5 mm² / .6 mm² / .75 mm² / .85 mm² / 1 mm² / 1.25 mm² / 1.3 mm² / 1.5 mm² / 2 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Sealable: | No |
Receptacle Style: | 180° |
Part Alias: | 0-0173708-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |