2837410-2
OCEAN_2.0_Applicator-S-090F113FA
Enhance your application process with the OCEAN 2.0 Applicator. Designed for precise and efficient operation, this tool features a 30 mm (1.12") Stroke Terminator, along with a 40 mm (1.62") Stroke Terminator, ensuring optimal performance. Powered by pneumatic feed technology, it offers seamless functionality for your connector and tooling needs. Compliant with RoHS standards, the OCEAN 2.0 Applicator is a reliable and eco-friendly choice for your workspace. Elevate your productivity and accuracy with this essential device.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2837410-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2837410-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |