1740698-3

MAG-MATE TERMINAL W.EXTENDED LEAF-SPRING

Enhance your terminal connections with our MAG-MATE TERMINAL W.EXTENDED LEAF-SPRING. Designed for optimal performance, this terminal features a leaf-type connector with an IDC Standard termination method, ensuring secure and efficient wire termination. A must-have in any professional setup, it guarantees reliable connectivity for a wide range of applications. Crafted with high-quality materials and adhering to RoHS compliance, our MAG-MATE terminal is not only durable but also environmentally friendly. Upgrade your terminal game today with this essential component from our Magnet Wire Terminals collection.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1740698-3
Series: MAG-MATE
Termination Method: IDC Standard
Terminal Type: Leaf
Product: Magnet Wire Terminals
SKU: AMP1740698-3
Plating Material: Tin
Material Thickness: .33 mm / .013 in
Overall Length: 34.09 mm / 1.34 in
Magnet Wire Size: 30 - 26 AWG / .265 - .4 mm
Stock Thickness (Magnet Wire Side): .33 mm / .013 in
Terminal Height: 4.4 mm / .173 in
Wire/Cable Type: Magnet Wire
Operating Temperature Range: -65 - 150 °C / -85 - 302 °F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: