1-964114-1
MAG MATE KONTAKT2,8
Introducing the MAG MATE KONTAKT2,8 – a cutting-edge solution for your wire termination needs. Part of the innovative MAG-MATE series, this receptacle terminal boasts IDC Standard termination method, ensuring quick and efficient installation. Featuring a Dual Connection Terminal splice type, it guarantees secure and reliable contact with your wires. Manufactured by a trusted supplier of Magnet Wire Terminals, rest assured that quality and performance are top priorities. With RoHS compliance, you can be confident in its environmental responsibility. Explore the world of seamless connectivity with this essential component, perfect for a wide range of applications in the Products, Connectors, and Wire Terminals realm.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-964114-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Receptacle |
Terminal / Splice Type: | Dual Connection Terminal |
Product: | Magnet Wire Terminals |
SKU: | AMP1-964114-1 |
Plating Material: | Tin |
Terminal Orientation: | Straight |
Mating Tab Width: | 2.79 mm / .02 in |
Mating Tab Thickness: | .8 mm / .51 mm / .02 in / .031 in |
Material Thickness: | .33 mm / .013 in |
Overall Length: | 11 mm / .433 in |
Magnet Wire Size: | 33 - 31 AWG / .18 - .265 mm |
Stock Thickness (Magnet Wire Side): | .33 mm / .013 in |
Terminal Height: | 11 mm / .433 in |
Wire/Cable Type: | Magnet Wire |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |