174146-2

040 MULTILOCK I/O CONN 36PASSY

Enhance your automotive connectivity with our Multilock Connector System, featuring a sleek black design and durable construction. This two-row connector offers reliable Through Hole - Solder termination, ensuring secure attachment in any application. With a wide operating temperature range of -30 to 105°C (-22 to 221°F), it's suitable for various environments. The 36-position layout accommodates ample signal connections, while the 2.5mm pitch allows for efficient PCB integration. UL 94-HB material flammability standard compliance guarantees safety. Whether for signal transmission or power supply, this connector, with its 12 VDC voltage rating, is a versatile solution. Its horizontal/90° mount orientation and tin interface plating further enhance performance. Ideal for automotive use, this connector meets RoHS compliance standards. Experience seamless connectivity with our Automotive Connectors & Accessories.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 174146-2
Color:Black
Series:Multilock Connector System
Number of Rows:2
Termination Method:Through Hole - Solder
Maximum Operating Temperature:100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch:.098 in, 2.5 mm
Voltage:12 V DC
Package Quantity:35
Number of Positions:36
Mount Orientation:Horizontal/90°
GPL:N20
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Panel Mount:Without
Shielded:No
PCB Retention:Without
PCB Thickness (Recommended):.063 in, 1.6 mm
PCB Retention Type:Mounting Hole
Sealable:No
GPL Description:Automotive
Connector and Contact Terminate To:Printed Circuit Board
Product Code:M181
Number of Signal Positions:36
Tab Width:.039 in, 1 mm
Rated Voltage:12 VDC
ECCN:EAR99
Connector Width:2.5 in, 63.5 mm
PCB Mount Alignment:Without
Length:21.7 mm, .854 in
Locking Interface:With
Interface Plating:Tin
Nominal Voltage Architecture:12 V
Mounting Holes:With
Number of Sections:2
Tab Thickness:.025 in, .64 mm
Packaging Type:Tube
Hybrid Header:No
Profile Height From PCB:16.7 mm, .657 in
Material Flammability Standard:UL 94-HB
Part Aliases:174146-2
SKU:AMP174146-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: