1742633-1
TAB,.063 X .032,300 SERIES,MAG
Easily connect and secure wires with this .063 x .032 TAB terminal from the MAG-MATE series. Designed for use with 300 series magnet wire, it offers reliable performance in various applications. Featuring IDC Standard termination method and Tab terminal type, it ensures a secure and efficient connection. The mating retention type with barbs further enhances stability, while the Tab terminal splice type facilitates easy installation. This terminal is a vital component for your electrical projects, offering both convenience and durability. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Trust in the quality and performance of this Magnet Wire Terminal for all your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1742633-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Barbs |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1742633-1 |
Plating Material: | Tin |
Terminal Orientation: | Straight |
Mating Tab Width: | 1.65 mm / .065 in |
Mating Tab Thickness: | .5 mm / .02 in |
Material Thickness: | .5 mm / .0199 in |
Overall Length: | 22.09 mm / .87 in |
Magnet Wire Size: | 31 AWG / .04 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | .87 mm / .03 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |