1742678-2
187 RCPT FAST AMVR 0157TPPB
Enhance your electrical connections with our AMPLIVAR Terminals and Splices series, featuring durable Phosphor Bronze construction for reliable performance. This straight receptacle terminal, with a tin plating, is designed for seamless wire connections ranging from 16 to 20 AWG. The F-Crimp technology ensures a secure and efficient crimp, while the open barrel design accommodates wire insulation diameters between .05 to .09 inches. Trust in the quality of our Quick Disconnects, offering a solution that prioritizes both functionality and convenience. Make the smart choice for your projects with our RoHS compliant receptacle terminal.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1742678-2 |
Series: | AMPLIVAR Terminals and Splices |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Material: | Phosphor Bronze |
Terminal Type: | Receptacle |
Orientation: | Straight |
Wire Size: | 16 - 20 AWG, .51 - 1.31 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .05 - .09 in, 1.27 - 2.3 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP1742678-2 |
Fully Insulated: | No |
Receptacle Terminal Stock Thickness: | .41 mm / .016 in |
Wire Insulation Support: | With |
Wire/Cable Type: | Magnet Wire |
Insertion Force: | Low |
Insulated: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |