1742971-3
FASTON 250 REC 18-14 AWG BR
Efficiently connect wires with our FASTON 250 Receptacle, designed for 14-18 AWG cables. Crafted from durable brass with unplated contact plating, it ensures reliable conductivity. The straight orientation and F-Crimp feature make installation hassle-free, suitable for a wide range of applications. With an operating temperature range of -40 to 150°C, it guarantees performance in diverse environments. The open barrel design accommodates wire insulation diameters of .12 to .17 inches. RoHS compliant and supplier-certified, this product upholds quality and environmental standards. Ideal for professional and DIY projects, it offers a convenient solution for quick disconnect needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1742971-3 |
Series: | FASTON 250 |
Contact Material: | Brass |
Contact Plating: | Unplated |
Material: | Brass |
Compatible Tab Width: | .25 in, 6.35 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .12 - .17 in, 3.048 - 4.318 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP1742971-3 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .41 mm / .016 in |
Wire Insulation Support: | With |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Low |
Sealable: | No |
Insulated: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |