1743492-1
BLOWER MOTOR 3P PLUG HSG
Enhance your appliance's functionality with this high-quality Blower Motor 3P Plug Housing. Designed for optimum performance, this natural-colored connector from the AMP Signal Double Lock series features a durable PC/PET housing material and a single row of three pin contacts for seamless power and signal transmission. With a cable mount termination method and a crimp pitch of .161 inches, installation is quick and efficient. Meeting UL 94V-0 flammability standards, this connector ensures safety and reliability in any application. Its compact design, with a height of 4.9mm (.193 in), makes it suitable for various power and signal circuit setups. Operating smoothly in temperatures ranging from -30 to 105°C (-22 to 221°F), it's built to withstand diverse environmental conditions. The connector's latch lock type and mating retention feature guarantee a secure connection, while its polarization alignment simplifies mating. Perfect for wire-to-wire connections, this connector is RoHS compliant, aligning with environmental standards. Whether for industrial or residential use, this AMP Signal Double Lock connector is a dependable choice for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1743492-1 |
Color: | Natural |
Series: | AMP Signal Double Lock |
Connector Type: | Housing |
Gender: | Plug |
Housing Material: | PC/PET |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .161 in, 4.1 mm |
Voltage: | 50 VDC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 1000 |
Lock Type: | Latch |
Number of Positions: | 3 |
Housing Color: | Natural |
GPL: | 526 |
Mating Retention Type: | Latch |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .193 in, 4.9 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
Mating Connector Lock Type: | Latch |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 3933 |
Contact Layout: | Inline |
Connector Length: | 20.3 mm, .798 in |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
Mating Retention: | With |
Mating Connector Lock: | With |
Housing Configuration: | Both Ends Closed |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1743492-1 |
SKU: | AMP1743492-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |