1743636-2
HYB SLD 36P CAP HSG
Enhance your automotive connectivity with this HYB SLD 36P CAP HSG from the Junior Power Timer Multilock Connector System. Designed for housing female terminals, this black housing features five rows with 36 positions, offering a secure and organized solution for your signal circuit applications. With a pitch and row spacing of 4mm, it ensures efficient cable management. Made of durable PBT GF material with UL 94-HB flammability standard, it guarantees reliability even in harsh environments. Its sealable design and operating temperature range of -40 to 120°C (-40 to 248°F) make it suitable for various automotive applications. Measuring 2.06 inches in length and 1.41 inches in height, it provides ample space for wire-to-wire connections. Whether for maintenance or installation, its serviceable construction and primary locking feature on the terminal ensure convenience and stability. RoHS compliant and lead-free solder process capable, it meets environmental and quality standards. Elevate your automotive connector accessories with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1743636-2 |
Series: | Junior Power Timer,Multilock Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 5 |
Pitch: | .157 in, 4 mm |
Row Spacing: | .157 in, 4 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 36 |
GPL: | N18 |
Packaging: | Tray |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M155 |
Connector System: | Wire to Wire |
Length: | 2.06 in |
Cable Exit Angle: | 180° |
Height: | 1.41 in, 36 mm |
Width: | 1.807 in, 45.9 mm |
Mating Tab Width: | .063 in, 1.6 mm |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1743636-2 |
SKU: | AMP1743636-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |