963904-1
TAB A 1.6x0.6 CONTACT CS SWS Sn
Enhance the connectivity of your automotive, truck, bus, or off-road vehicle with our TAB A 1.6x0.6 CONTACT CS SWS Sn terminals. Designed for secure and efficient power transmission, these terminals feature a F-Crimp for easy installation onto wires ranging from .5 to 1 mm² (18-20 AWG). With a current rating of 10 A and a durable tin contact plating, they ensure reliable performance even in harsh operating conditions, withstanding temperatures as low as -40°C and as high as 130°C (-40 to 266°F). The locking lance and tab splice design provide added security, making them ideal for various automotive applications. Rest assured of their quality and environmental responsibility, as they are fully RoHS compliant. Upgrade your vehicle's electrical systems with these high-quality connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 963904-1 |
Amperage: | 10 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
Wire Size: | 18 - 20 AWG, .5 - 1 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Locking Lance |
Terminal / Splice Type: | Tab |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP963904-1 |
series: | Micro Timer I |
Seal Type: | Single Wire Seal (SWS) |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .6 mm / .024 in |
Mating Tab Width: | 1.6 mm / .063 in |
Wire Insulation Diameter: | 1.4 - 2.1 mm / .055 - .083 in |
Wire Size Search: | 17 AWG / 18 AWG / 20 AWG / .5 mm² / .6 mm² / .75 mm² / .85 mm² / 1 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | Yes |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/20/2023 | P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN. |
Download |