1744036-6
06P ECONOMY POWER .200 CL HSG
Enhance your power and signal connections with our Economy Power Cable Mount Connector. Featuring a natural color and durable construction, this connector is designed for reliable performance in a variety of applications. With a 5.08mm pitch and 6 contacts in a single row, it offers versatility while ensuring seamless connectivity. The Latch mating retention type provides added security, making it ideal for appliances and other electronic devices. Operating in temperatures ranging from -25 to 105°C (-13 to 221°F), this connector is built to withstand harsh environments. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your PCB connections with the D949 model, offering quality and efficiency in one compact design.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1744036-6 |
Color: | Natural |
Series: | Economy Power |
Amperage: | 8 A |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Pitch: | .2 in, 5.08 mm |
Number of Positions: | 6 |
GPL: | 100 |
Mating Retention Type: | Latch |
Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | D949 |
Connector System: | Wire to Board |
Mating Retention: | With |
Part Aliases: | 1744036-6 |
SKU: | AMP1744036-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |