1744357-5
3.96 EP SHROUDED HDR ASSY 2P W
Enhance power connectivity with this high-performance Wire to Board Header Connector from our Economy Power series. Designed for efficient board mounting, its Polybutylene Terephthalate housing in a natural color ensures durability. With 5 contact positions featuring through-hole solder termination, this connector guarantees secure and reliable power transmission. The contact material is brass with tin plating, meeting UL 94V-0 flammability standards. Operating within a wide temperature range of -25 to 105°C, it is suitable for various applications. Ideal for appliances and power circuits, this header connector, with a compact height of 12mm, offers seamless integration into your systems. RoHS compliant and with a contact rating of 8A at 250V AC/DC, it ensures safety and performance. Each package contains 300 units, making it perfect for bulk installations. Upgrade your power connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1744357-5 |
Series: | Economy Power |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .156 in, 3.96 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Package Quantity: | 300 |
Contact Amperage: | 8 A |
Number of Positions: | 5 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 100 |
Packaging: | Bag |
Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.36 µin |
PCB Retention: | With |
Contact Termination Plating Thickness: | 1 µm, 39.37 µin |
Connector Height: | 12 mm, .472 in |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | D951 |
Number of Power Positions: | 5 |
Contact Layout: | Inline |
Connector Length: | 23.05 mm, .907 in |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Mating Post Length: | .306 in, 7.78 mm |
ECCN: | EAR99 |
Mating Retention: | With |
PCB Mount Alignment: | With |
Header Type: | Shrouded |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1744357-5 |
SKU: | AMP1744357-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |