1744544-2
EP II TPA 02P, BLACK
Enhance the reliability of your connections with our Economy Power II EP II TPA 02P in timeless black. This essential accessory, designed for Terminal Position Assurance, ensures secure positioning in any application. Featuring 2 positions with a 3.96mm pitch, it meets the highest standards of safety with UL 94V-0 flammability certification. Operating flawlessly in a wide temperature range from -55°C to 105°C (-67°F to 221°F), it's ideal for appliances and other electronic devices. With 1440 pieces in a convenient bag packaging, this accessory, part of our Board To Board PCB Connectors collection, offers a crucial solution for your connectivity needs. Rest assured, it complies with RoHS standards, guaranteeing its eco-friendly construction. Elevate your projects with this essential component, ensuring durability and performance in every connection.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1744544-2 |
Color: | Black |
Series: | Economy Power II |
Accessory Type: | TPA (Terminal Position Assurance) |
Number of Rows: | 1 |
Pitch: | .156 in, 3.96 mm |
Package Quantity: | 1440 |
Number of Positions: | 2 |
GPL: | 100 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
GPL Description: | Appliances |
Product Code: | K885 |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Length: | .311 in, 7.92 mm |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Height: | .104 in, 2.65 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1744544-2 |
SKU: | AMP1744544-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |