1744429-2

3.96 EP HDR ASSY 2P W/PEGS, GW

Enhance your power connections with this Economy Power Header, designed for board mount installation. Featuring two contact positions with a pitch of 3.96 mm, it ensures reliable power transmission in appliances and other circuit applications. The brass contacts with tin plating offer high conductivity, while the UL 94V-0 housing material guarantees safety. With a current rating of 8 A and a voltage capacity of 250 V AC/DC, this connector is suitable for various power applications. Its compact design, with a connector height of 9.4 mm and length of 7.92 mm, allows for efficient PCB integration. Operating within a wide temperature range of -25 to 105 °C, it ensures performance in diverse environments. RoHS compliant and featuring a glow wire rating of GWT 750°C, this connector prioritizes both environmental sustainability and fire safety. Perfect for wire-to-board connections, it comes in a package quantity of 1000, making it ideal for bulk installations. Upgrade your power systems with this reliable and cost-effective solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1744429-2
Series:Economy Power
Housing Material:Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass
Pitch:.156 in, 3.96 mm
Voltage:250 V AC, 250 V DC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:1000
Contact Amperage:8 A
Number of Positions:2
Housing Color:Natural
Mount Orientation:Vertical
GPL:100
Packaging:Bag
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:120 µin, 3.05 µm
PCB Retention:Without
Contact Termination Plating Thickness:120 µin, 3 µm
Connector Height:.37 in, 9.4 mm
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:D951
Number of Power Positions:2
Contact Layout:Inline
Connector Length:.312 in, 7.92 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:.303 in, 7.7 mm
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Boss
Termination Post Tail Length:.145 in, 3.69 mm
Header Type:Unshrouded
Contact Retention:Without
Glow Wire Rating:GWT 750°C (Without Flame)
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:1744429-2
SKU:AMP1744429-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: