Introducing our Multilock Connector System, a versatile solution for automotive applications. This housing, designed for female terminals, features a single row configuration with a 3.5mm pitch, ideal for signal circuitry. With a voltage rating of 24V DC and operating temperatures ranging from -30 to 105°C, it ensures reliable performance in various environments. The integrated strain relief and polarization mechanisms offer added durability and ease of use. Made of PA GF material in a sleek gray finish, this connector meets RoHS compliance standards. With nine positions and wire-to-board connectivity, it provides a secure and efficient connection for your automotive needs. Whether in service or assembly, trust in the quality and functionality of our Multilock Connector System.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1745074-2
Series: Multilock Connector System
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .138 in, 3.5 mm
Voltage: 24 V DC
Strain Relief: Yes
Polarization: Yes
Body Material: PA GF
Number of Positions: 9
GPL: N18
Packaging: Box
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M129
Connector System: Wire to Board, Wire-to-Device
Length: 1.429 in
Cable Exit Angle: 180°
Height: 1.732 in, 44 mm
Width: 20.1 mm, .791 in
Mating Tab Width: .067 in, 1.7 mm
Nominal Voltage Architecture: 12 V, 24 V
Body Color: Gray
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Part Aliases: 1745074-2
SKU: AMP1745074-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: