284088-1
.070 NEW GEN RCPT CONT 0.75 T
Enhance the performance and reliability of your automotive, truck, bus, or off-road vehicle with our high-quality amperage connector. Designed for optimal functionality, this connector features a durable tin contact plating and a secure F-Crimp termination method. Its operating temperature range of -30 to 105°C (-22 to 221°F) ensures reliable performance in various environments. With a wire size compatibility of .75 to 1.5mm², it offers versatility for a range of applications. The terminal's primary locking feature and clean body design provide added stability and ease of use. Rest assured, this connector is RoHS compliant, meeting the highest standards for environmental sustainability. Perfect for professional use, it is a must-have accessory in the automotive industry.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 284088-1 |
Amperage: | 14 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Wire Size: | .75 - 1.5 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP284088-1 |
series: | Multilock Connector System |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .64 mm / .025 in |
Mating Tab Width: | 1.8 mm / .071 in |
Wire Insulation Diameter: | 1.7 - 2.4 mm / .075 - .094 in |
Wire Size Search: | .75 mm² / .85 mm² / 1 mm² / 1.25 mm² / 1.3 mm² / 1.5 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |