Enhance your electrical connections with our FF 187 REC 0.5-1.25MM2 PTBR receptacle, designed for secure and efficient performance. Part of the FASTIN-FASTON 187 series, this straight orientation terminal is crafted from high-quality brass with pre-tin plating, ensuring durability and conductivity. Suitable for 16-20 AWG wire sizes, it accommodates tabs with a width of 4.75mm and thickness of 0.81mm, making it versatile for various applications. With an operating temperature range of -40 to 110°C, it guarantees reliability even in harsh environments. Utilizing F-Crimp technology, it offers a reliable connection, while the open barrel design allows easy wire insertion. RoHS compliant, it meets international standards for environmental responsibility, making it a sustainable choice for your projects. Upgrade your crimp terminal setup with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 175040-1
Series:FASTIN-FASTON 187
Contact Material:Brass
Contact Plating:Pre-Tin
Overall Length:18 mm, .708 in
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:16 - 20 AWG, .51 - 1.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.12 - .16 in, 3.1 - 4.1 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP175040-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
Mating Retention Type:Dimple
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: