175124-1
070 MLC REC CONT
Enhance your automotive, truck, bus, and off-road electrical connections with our high-performance terminal. With a robust amperage rating of 14 A and reliable crimp termination method, it ensures secure and efficient power transmission. The tin contact plating offers excellent conductivity, while the operating temperature range of -30 to 105 °C (-22 to 221 °F) guarantees durability in diverse environments. Suitable for wire sizes ranging from .3 to .5 mm², it features an F-Crimp design with a clean body for easy installation and a secure primary locking feature. Compliant with RoHS regulations, this receptacle-type terminal is a dependable solution for your connectivity needs. Elevate your vehicle's electrical system with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 175124-1 |
Amperage: | 14 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Wire Size: | .3 - .5 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP175124-1 |
series: | Multilock Connector System |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .64 mm / .025 in |
Mating Tab Width: | 1.8 mm / .071 in |
Wire Insulation Diameter: | 1 - 1.4 mm / .039 - .055 in |
Wire Size Search: | 20 AWG / 21 AWG / .3 mm² / .35 mm² / .4 mm² / .5 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |