1752680-5
HYP10 SOLIS FLAG 2AWG NEST
Enhance your crimping operations with the HYP10 SOLIS FLAG 2AWG NEST Die Assembly. Designed for optimal efficiency, this essential tool offers versatile functionality with its Removable/Interchangeable die set type, ensuring seamless compatibility with various connector sizes. Powered by battery, hydraulic, or manual operation, it caters to diverse user preferences and needs. Its RoHS compliance underscores our commitment to environmental responsibility. Elevate your crimping experience with this high-quality tool, a must-have for any professional toolkit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1752680-5 |
Tool Type: | Die Assembly |
Product: | Portable Crimp Tools |
Power Type: | Battery, Hydraulic, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP1752680-5 |
Certification: | Cannot be Certified |
Crimp Form-Wire Barrel Type: | Closed Barrel - W Crimp |
Specification Type: | MIL Spec / TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |