1752680-8
HYP10 SOLIS FLAG 8AWG NEST
Easily and efficiently crimp connectors with our HYP10 SOLIS FLAG 8AWG NEST Die Assembly. This essential tool, part of our Portable Crimp Tools collection, offers versatility with removable/interchangeable die sets. Whether you prefer battery-powered, hydraulic, or manual operation, this tool provides the power you need for seamless crimping. Rest assured, it's designed with RoHS compliance in mind, meeting environmental standards. Perfect for professionals in the field, it's a must-have for any toolkit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1752680-8 |
Tool Type: | Die Assembly |
Product: | Portable Crimp Tools |
Power Type: | Battery, Hydraulic, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP1752680-8 |
Certification: | Cannot be Certified |
Crimp Form-Wire Barrel Type: | Closed Barrel - W Crimp |
Specification Type: | MIL Spec / TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |