1752681-2
HYP10 SOLIS FLAG 8AWG INDENTER
Enhance your crimping capabilities with the HYP10 SOLIS FLAG 8AWG INDENTER. This essential Die Assembly tool is a must-have for efficient and precise crimping of connectors. Designed for portable use, it offers the flexibility of battery, hydraulic, and manual power options. With its Removable/Interchangeable die set feature, it ensures versatility for various crimping tasks. Rest assured, this tool complies with RoHS standards, making it a reliable and environmentally responsible choice. Elevate your crimping experience with this high-quality and convenient tool.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1752681-2 |
Tool Type: | Die Assembly |
Product: | Portable Crimp Tools |
Power Type: | Battery, Hydraulic, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP1752681-2 |
Certification: | Cannot be Certified |
Crimp Form-Wire Barrel Type: | Closed Barrel - W Crimp |
Specification Type: | MIL Spec / TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |