1752938-2
SDE DIE SET 3.5 MM MNL
Enhance your crimping capabilities with our SDE Die Set 3.5 MM MNL, a crucial tool for achieving precise and efficient crimps. This Standard Die Envelope (SDE) Die Set is a game-changer for professionals in the field, offering versatility and reliability. Designed for use with Portable Crimp Tools, it is compatible with various power sources, including battery, electric, and manual operation. Featuring a removable/interchangeable die set type, it allows for seamless customization to suit your specific crimping needs. Rest assured, this tool is RoHS compliant, aligning with environmental standards. Upgrade your toolbox with this essential crimping accessory, ensuring top-notch performance in every task.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1752938-2 |
Tool Type: | Standard Die Envelope (SDE) Die Set |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP1752938-2 |
Certification: | Upon Request for Fee |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Operator Releasable & Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Commercial Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/29/2014 | E-14-017740 (xml) - Product Improvement. Replace locator with new design. No Functional Changes. | Download |