1761014-3
SFP 1X2 CAGE ASSY, PRESS FIT
Enhance your networking setup with our SFP 1X2 CAGE ASSY, meticulously crafted for seamless integration. Featuring a Through Hole - Press-Fit termination method, this assembly offers reliable connectivity for high-speed data transfer at 4 Gb/s. With two ports in a 1 x 2 matrix configuration, it optimizes space efficiency without compromising performance. Operating flawlessly in a wide temperature range from -55 to 85°C (-67 to 185°F), it ensures reliability in diverse environments. Designed for easy Through Hole - Press-Fit PCB mounting, it's compatible with SFP/SFP+/zSFP+ modules. Rest assured of its quality and compliance with RoHS standards, making it a sustainable choice for your connectivity needs. Elevate your network infrastructure with this essential component, a must-have in the realm of high-speed connectors and components.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1761014-3 |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 2 |
Data Rate: | 4 Gb/s |
Port Matrix Configuration: | 1 x 2 |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
PCB Mounting Style: | Through Hole - Press-Fit |
Product: | SFP/SFP+/zSFP+ |
Product Type: | Cage Assembly |
SKU: | AMP1761014-3 |
Connector Mounting Type: | Board Mount |
Circuit Application: | Signal |
Pluggable I/O Applications: | SFP |
Included Lightpipe: | No |
EMI Containment Feature Type: | EMI Springs |
Connector and Contact Terminates To: | Printed Circuit Board |
Connector System: | Cable-to-Board |
Sealable: | No |
Integrated Lightpipes: | No |
Cage Type: | Ganged |
Form Factor: | SFP |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |