1761719-1

IDC LOW PRO HDR 30P VERT LG LA

Enhance your connectivity with our IDC Low Pro Header, featuring a vertical plug design with a long latch for secure attachment. With a housing crafted from durable PCT material in sleek black, this header boasts a low profile and meets UL 94V-0 flammability standards. Perfect for signal applications, it offers 30 positions with a 2.54mm pitch and termination through hole or IDC methods. The gold flash over palladium nickel plating ensures reliable performance, while a wide operating temperature range of -65 to 105 °C caters to various environments. With ejection latches for easy installation and RoHS compliance, this connector is a versatile solution for wire to board connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1761719-1
Connector Type:Header
Gender:Plug
Housing Material:PCT
Number of Rows:2
Mount Type:Board Mount
Termination Method:Insulation Displacement Crimp (IDC), Through Hole
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Row Spacing:.1 in, 2.54 mm
Latch Type:Long
Polarization:With
Package Quantity:50
Contact Amperage:1 A
Number of Positions:30
Housing Color:Black
Mount Orientation:Vertical
GPL:040
Profile:Low
Packaging:Package
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Connector Height:10.26 mm, .4 in
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
Mating Connector Lock Type:Ejection Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E127
Connector Length:1.8 in, 45.72 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.12 in, 3.05 mm
Header Type:Pin Header
Mating Connector Lock:With
Housing Style:4-Sided
Housing Entry Style:Top
Board Standoff:Without
Temperature Rating:High
Shrouded End Dimension:3.76 mm
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:1761719-1
SKU:AMP1761719-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: