176274-9
AMP UNIVERSAL POWER PLUG 6P
Experience the convenience of universal power connectivity with our AMP Universal Power Plug 6P. Designed for seamless integration, this plug features a durable Nylon 6/6 housing in sleek black, ensuring reliable performance in various environments. With two rows of six socket contacts, it offers efficient power and signal transmission, ideal for appliances and other applications. The cable mount (free-hanging) design allows for easy installation, while the crimp termination method ensures secure connections. Meeting UL 94V-0 flammability standards, you can trust in its safety. Operating temperature range from -30 to 105 °C (-22 to 221 °F) and a voltage rating of 300 V AC make it suitable for diverse uses. Whether you need to power up devices or establish signal connections, this connector is a versatile solution. RoHS compliant for environmental responsibility, it comes in a package of 1000 for your convenience. Upgrade your connectivity with the AMP Universal Power Plug 6P.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 176274-9 |
Series: | AMP Universal Power |
Housing Material: | Nylon 6/6 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .181 in, 4.6 mm |
Package Quantity: | 1000 |
Number of Positions: | 6 |
Housing Color: | Black |
GPL: | 518 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0667 |
Contact Layout: | Matrix |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Mating Retention: | With |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 176274-9 |
SKU: | AMP176274-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |