176282-9
AMP UNIVERSAL POWER CAP 2P
Enhance your power connectivity with the AMP UNIVERSAL POWER CAP 2P. This single-row connector features a durable PA 6/6 housing in sleek black, suitable for Cable Mount (Free-Hanging) applications. The Copper Alloy contacts, with a pitch of 3.96mm, ensure reliable crimp termination for power and signal circuits. Meeting UL 94V-0 flammability standards, it guarantees safety in operation. With a voltage rating of 300V AC and a contact amperage of 7A, it's ideal for various appliances. The housing, standing at 8.4mm, offers a compact yet efficient solution for Wire to Wire connections. Operating in temperatures ranging from -30 to 105°C, it's designed for durability. Each package contains 1000 connectors, making it convenient for bulk installations. RoHS compliant and with mating retention and PCB retention features, it's a high-quality component for your power and signal needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 176282-9 |
Series: | AMP Universal Power |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Package Quantity: | 1000 |
Contact Amperage: | 7 A |
Number of Positions: | 2 |
Housing Color: | Black |
GPL: | 518 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | With |
Connector Height: | .33 in, 8.4 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0667 |
Contact Layout: | Inline |
Connector Length: | 1.14 in, 29 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Mating Retention: | With |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 176282-9 |
SKU: | AMP176282-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |