176283-6
AMP UNIVERSAL POWER CAP 3P
Elevate your power connectivity with the AMP UNIVERSAL POWER CAP 3P. This essential component, part of the AMP Universal Power series, boasts a rugged Nylon 6/6 housing in a striking blue hue. With its Cable Mount (Free-Hanging) design and Crimp termination method, installation is a breeze. Each contact, made of durable Copper Alloy, ensures reliable performance, rated for 7A and 300V AC. The housing, meeting UL 94V-0 flammability standards, offers peace of mind in terms of safety. Its single-row, 3.96mm (.156 in) pitch layout is ideal for power and signal applications. With a wide operating temperature range of -30 to 105°C (-22 to 221°F), this connector is suited for diverse environments. Mating alignment with polarization and latch retention provide secure connections, while the inclusion of PCB retention enhances stability. Perfect for appliances and electronics, this housing, in a package of 500, is RoHS compliant, underscoring its commitment to environmental responsibility. Upgrade your power and signal connections with the AMP UNIVERSAL POWER CAP 3P.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 176283-6 |
Series: | AMP Universal Power |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Package Quantity: | 500 |
Contact Amperage: | 7 A |
Number of Positions: | 3 |
Housing Color: | Blue |
Insulation Resistance: | 1000 MΩ |
GPL: | 518 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | With |
Connector Height: | .33 in, 8.4 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0667 |
Contact Layout: | Inline |
Connector Length: | 1.14 in, 29 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Mating Retention: | With |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 176283-6 |
SKU: | AMP176283-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |