176284-1
AMP UNIVERSAL POWER CAP 4P
Experience seamless power connectivity with our AMP Universal Power Cap. Designed for optimal performance, this 4P connector features a durable Nylon 6/6 housing in a natural color. With two rows and a pitch of 3.96mm, it offers secure cable mount installation through crimp termination. The copper alloy contacts ensure reliable conductivity, meeting UL 94V-0 flammability standards for safety. Suitable for power and signal applications, this connector operates flawlessly in a wide temperature range from -30 to 105°C. With a mating retention latch and polarization feature, it guarantees a secure connection. RoHS compliant and with a high insulation resistance of 1000 MΩ, this AMP Universal Power Cap is essential for various appliances and electronic systems. Each package contains 500 units, making it ideal for both small-scale and large-scale projects. Elevate your connectivity solutions with this top-of-the-line connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 176284-1 |
Series: | AMP Universal Power |
Housing Material: | Nylon 6/6 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Row Spacing: | .181 in, 4.6 mm |
Package Quantity: | 500 |
Contact Amperage: | 7 A |
Number of Positions: | 4 |
Housing Color: | Natural |
Insulation Resistance: | 1000 MΩ |
GPL: | 518 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | With |
Connector Height: | 13 mm, .51 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0667 |
Contact Layout: | Matrix |
Connector Length: | 1.14 in, 29 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Mating Retention: | With |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 176284-1 |
SKU: | AMP176284-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/01/2022 | PCN-22-133157 -Material Change. please be aware of an upcoming material change to the listed part numbers due to raw material supplier optimization. The change is to ensure supply chain excellence on lead time commitment and in time delivery. The change follows a strict procedure which guarantees quality, ability to supply and no change to products performance. | Download |
08/29/2021 | E-19-017623-C - PCN Cancellation. According to TE strategy adjustment, the project is divided into several sections per priority. So cancelling the implementation plan to the parts which are not implemented up to now for they will be implemented per new schedule in future, and new PCN will be issued separately for the new implementation timeline in future. Adding a new alternative resin. This change is considered by TE Connectivity as adding an new alternative resin for current resin shortage issue in global.. | Download |