176284-9
AMP UNIVERSAL POWER CAP 4P
Elevate your power connectivity with the AMP UNIVERSAL POWER CAP 4P. This versatile connector, part of the AMP Universal Power series, features a durable Nylon 6/6 housing in sleek black. With two rows of copper alloy contacts, it offers secure crimp termination for up to 7A of current at 300V AC. The 3.96mm pitch and tab contact type ensure reliable signal and power transmission in appliances and other applications. Operating seamlessly in temperatures ranging from -30 to 105°C, this connector is essential for power and signal circuitry. Its cable mount design, without strain relief, allows for easy installation. UL 94V-0 compliant for safety, with 1000 MΩ insulation resistance, it guarantees high performance. Whether in wire-to-wire or wire-to-cable connections, this housing meets RoHS standards for environmental responsibility. With a package quantity of 500, it's ideal for both small-scale and industrial projects, offering polarization and latch mating alignment for precision. Whether in residential appliances or industrial machinery, the AMP UNIVERSAL POWER CAP 4P ensures seamless power transmission with reliability and efficiency.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 176284-9 |
Series: | AMP Universal Power |
Housing Material: | Nylon 6/6 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Row Spacing: | .181 in, 4.6 mm |
Package Quantity: | 500 |
Contact Amperage: | 7 A |
Number of Positions: | 4 |
Housing Color: | Black |
Insulation Resistance: | 1000 MΩ |
GPL: | 518 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | With |
Connector Height: | 13 mm, .51 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0667 |
Contact Layout: | Matrix |
Connector Length: | 1.14 in, 29 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Mating Retention: | With |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 176284-9 |
SKU: | AMP176284-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |