176286-2
UNIV POWER CAP HSG 8P F/H
Easily connect power and signal components with this Universal Power Housing, featuring two rows of eight positions for versatile applications. The durable Nylon 6/6 construction in red ensures reliable performance, meeting UL 94V-0 flammability standards for added safety. With a pitch of 3.96mm (.156 in) and a voltage rating of 300V AC, it's suitable for various circuit requirements. The cable mount design allows for convenient installation, while the copper alloy contacts ensure efficient power transfer. Ideal for appliances and other devices, this housing offers a secure connection with polarization and latch mating alignment. Operating within a wide temperature range, it guarantees consistent performance in diverse environments. Packaged in quantities of 500, it's perfect for both professional and DIY projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 176286-2 |
Series: | AMP Universal Power |
Housing Material: | Nylon 6/6 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Row Spacing: | .181 in, 4.6 mm |
Package Quantity: | 500 |
Contact Amperage: | 7 A |
Number of Positions: | 8 |
Housing Color: | Red |
Insulation Resistance: | 1000 MΩ |
GPL: | 518 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | , |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | 13 mm, .51 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0667 |
Contact Layout: | Matrix |
Connector Length: | 1.14 in, 29 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
Mating Retention: | With |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 176286-2 |
SKU: | AMP176286-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |