176287-2
AMP UNIVERSAL POWER CAP 9P
Power up your appliances with the AMP UNIVERSAL POWER CAP 9P. Featuring a durable Nylon 6/6 housing in vibrant red, this connector ensures reliable performance. With three rows and nine contact positions, it offers ample connectivity for power and signal applications. The cable mount design allows for easy installation, while the crimp termination method guarantees secure connections. Operating in a wide temperature range from -30 to 105°C (-22 to 221°F), it's suitable for various environments. UL 94V-0 rated for flame resistance, and RoHS compliant for environmental safety, this connector prioritizes quality and compliance. Perfect for industrial and commercial use, it's a essential component for your power systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 176287-2 |
Series: | AMP Universal Power |
Housing Material: | Nylon 6/6 |
Number of Rows: | 3 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Row Spacing: | .181 in, 4.6 mm |
Package Quantity: | 500 |
Contact Amperage: | 7 A |
Number of Positions: | 9 |
Housing Color: | Red |
Insulation Resistance: | 1000 MΩ |
GPL: | 518 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | With |
Connector Height: | 17.6 mm, .69 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0667 |
Contact Layout: | Matrix |
Connector Length: | 1.14 in, 29 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Mating Retention: | With |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 176287-2 |
SKU: | AMP176287-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |