176288-1
UNIV POWER CAP HSG 10P F/H
Easily connect power and signal sources with our Universal Power Cap Housing, featuring 10 positions for efficient cable mounting. Constructed with durable Nylon 6/6 material in a natural color, this housing ensures reliable performance in various applications. The contact termination method is a secure crimp, with copper alloy contacts rated for 7A and 300V AC. With a pitch of 3.96mm, it offers a standard .156-inch contact type for tabs. Operating within a wide temperature range of -30 to 105°C (-22 to 221°F), this housing is suitable for diverse environments. UL 94V-0 rated for flammability, it meets high safety standards. The housing's compact design, with a height of 13mm (.51 in) and length of 29mm (1.14 in), allows for easy integration. Each package contains 500 units, ideal for bulk installations. RoHS compliant and suitable for appliances, this housing is a reliable solution for power and signal connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 176288-1 |
Series: | AMP Universal Power |
Housing Material: | Nylon 6/6 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Row Spacing: | .181 in, 4.6 mm |
Package Quantity: | 500 |
Contact Amperage: | 7 A |
Number of Positions: | 10 |
Housing Color: | Natural |
Insulation Resistance: | 1000 MΩ |
GPL: | 518 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | 13 mm, .51 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0667 |
Contact Layout: | Matrix |
Connector Length: | 1.14 in, 29 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Mating Retention: | With |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 176288-1 |
SKU: | AMP176288-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |