176294-1
UNIV POWER CAP HSG 4P P/MOUNT
Power up your connections with the UNIV POWER CAP HSG 4P P/MOUNT from the AMP Universal Power series. This panel-mount housing, made of durable Nylon 6/6, features two rows of four contact positions for efficient power and signal transmission. With a pitch of 3.96mm, it's perfect for a variety of applications. The copper alloy contacts, rated for 7A at 300V AC, ensure reliable conductivity. Its natural housing color and compact design with a connector height of 13mm make it versatile for different setups. Meeting UL 94V-0 flammability standards and operating in a wide temperature range from -30 to 105°C, this connector guarantees safety and performance. Suitable for wire and cable termination, it comes in a package of 500 for convenience. Whether for appliances or other electronic devices, this AMP connector is a dependable choice for power and signal connectivity. Rest assured, it complies with RoHS regulations for environmental responsibility.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 176294-1 |
Series: | AMP Universal Power |
Housing Material: | Nylon 6/6 |
Number of Rows: | 2 |
Mount Type: | Panel |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Row Spacing: | .181 in, 4.6 mm |
Package Quantity: | 500 |
Contact Amperage: | 7 A |
Number of Positions: | 4 |
Housing Color: | Natural |
Insulation Resistance: | 1000 MΩ |
GPL: | 518 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Panel Mount: | With |
PCB Retention: | Without |
Connector Height: | 13 mm, .51 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0667 |
Contact Layout: | Matrix |
Connector Length: | 1.14 in, 29 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Mating Retention: | With |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | AMPS-0-0176294-1,CU3070-000;176294-1 |
SKU: | AMP176294-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |