1766436-1

283-0172-04003=TA CONN,SKT

Part Aliases: TE Connectivity 283-0172-04003  
Enhance your board-to-board connections with the Crown Edge female connector, meticulously designed for optimal performance. Meeting stringent CSA, UL, and UL 94V-0 standards, this connector offers reliable power and signal transmission. With 30 gold-plated contacts housed in durable black glass-filled polyester, it ensures robust connectivity in diverse applications. Featuring a straight body orientation, through-hole press-fit termination, and a 2.5mm pitch, it guarantees secure mounting on printed circuit boards. Whether for industrial machinery or high-tech devices, this connector, with its 25A amperage rating and 250V AC voltage capacity, is a trusted solution for seamless connectivity. Explore its customization options and elevate your electronic assemblies with ease.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1766436-1
Series:CROWN EDGE
Amperage:25 A
Gender:Female
Housing Material:Glass Filled Polyester
Number of Contacts:30
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Copper Alloy
Contact Plating:Gold
Overall Width:9.03 mm
Body Orientation:Straight
Pitch:.098 in, 2.5 mm
Voltage:250 V, 250 V AC
Contact Type:Socket
Row Spacing:.129 in, 3.3 mm
Package Quantity:32
Contact Amperage:25 A
Number of Positions:30
Housing Color:Black
Mount Orientation:Vertical
GPL:267
Mating Retention Type:Latch
Packaging:Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
PCB Retention:With
Contact Termination Plating Thickness:150 µin, 3.81 µm
PCB Thickness (Recommended):.093 in, 2.36 mm
Connector Height:20 mm, .787 in
PCB Retention Type:Action/Compliant Tail
Additional Features:Custom Configurable
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K432
Number of Dual Positions:6
Number of Power Positions:12
Number of Signal Positions:18
Contact Design:Multiple Contact Band/CROWN BAND
Contact Layout:Staggered
Connector Length:114.96 mm, 4.53 in
Connector System:Board to Board
CSA Agency Certification:1935071
Contact Termination Plating:Tin
Connector Product Type:Connector Assembly
ECCN:EAR99
Board to Board Configuration:Right Angle
Connector Width:.356, 9.03 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.148 in, 3.8 mm
Power Contact Centerline:.381 in, 9.7 mm
Contact Retention:Without
Accepts Card Thickness:.062 in, 1.57 mm
Accepts Card Width:3.67 in, 93.34 mm
Card Slot Depth:.236 in, 6 mm
Connector and Housing Type:Receptacle
Standards Met:CSA UL UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:283-0172-04003 1766436-1
SKU:AMP1766436-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: