1766443-1
284-0223-04003=TA CONN,SKT
Part Aliases: TE Connectivity 284-0223-04003
Introducing the CROWN EDGE series, a versatile solution for board-to-board connectivity. With a durable thermoplastic housing in sleek black, this connector features 38 positions arranged in two rows with a 2.5mm pitch, ideal for power and signal applications. Offering a contact amperage of 25A and a voltage rating of 250V AC, it ensures reliable performance in demanding environments. The through-hole press-fit termination method and gold plating on the contact mating area guarantee secure and stable connections. With UL 94V-0 flammability standard compliance and an operating temperature range of -55 to 105°C, it meets stringent safety and reliability requirements. This connector, with a compact vertical mount orientation and a board-to-board right angle configuration, is designed for easy installation and space-saving. Suitable for various industries, it is a key component for ensuring seamless connectivity in electronic systems.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1766443-1 |
Series: | CROWN EDGE |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Copper Alloy |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 V, 250 V AC |
Contact Type: | Socket |
Row Spacing: | .16 in, 4.11 mm |
Package Quantity: | 28 |
Contact Amperage: | 25 A |
Number of Positions: | 38 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 267 |
Mating Retention Type: | Latch |
Packaging: | Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
PCB Retention: | With |
Contact Termination Plating Thickness: | 1.78 µm, 70 µin |
PCB Thickness (Recommended): | .093 in, 2.36 mm |
Connector Height: | 20 mm, .787 in |
PCB Retention Type: | Action/Compliant Tail |
Additional Features: | Custom Configurable |
Mating Alignment: | With |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | K432 |
Number of Dual Positions: | 9 |
Number of Power Positions: | 18 |
Number of Signal Positions: | 20 |
Contact Design: | Multiple Contact Band/CROWN BAND |
Contact Layout: | Staggered |
Connector Length: | 148.25 mm, 5.836 in |
Connector System: | Board to Board |
CSA Agency Certification: | 1935071 |
Contact Termination Plating: | Tin |
Connector Product Type: | Connector Assembly |
ECCN: | EAR99 |
Board to Board Configuration: | Right Angle |
Connector Width: | .39 in, 9.9 mm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .148 in, 3.8 mm |
Power Contact Centerline: | .381 in, 9.7 mm |
Contact Retention: | Without |
Contact Termination Area Plating Finish: | Matte |
Accepts Card Thickness: | .093 in, 2.36 mm |
Accepts Card Width: | 126.64 mm, 4.99 in |
Card Slot Depth: | .236 in, 6 mm |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 284-0223-04003 1766443-1 |
SKU: | AMP1766443-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |