1766717-1

CONN,PIN,RT ANGLE,SLDR,FLATPAQ

Experience efficient power and signal connectivity with our Right Angle Board Mount Connector from the ELCON Drawer series. Crafted from durable thermoplastic, this connector features three rows of 114 pins with a pitch of 2.5mm. Suitable for Through Hole - Solder termination, it ensures secure and reliable contact with a contact amperage of 3A for power and 35A for signal transmission. With a voltage rating of 250V AC/DC, it meets stringent safety standards with UL 94V-0 flammability certification. Its gold-plated contacts guarantee optimal conductivity, while the black housing and compact design make it perfect for various applications. Operating smoothly in temperatures ranging from -40 to 125°C, this connector is a versatile solution for power and signal circuitry in diverse environments. With features like PCB retention and co-planar board-to-board configuration, it offers ease of installation and maintenance. RoHS compliant and ECCN classified as EAR99, it meets international regulations for environmental safety and export control. Upgrade your connectivity with this high-performance connector for seamless power and signal transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1766717-1
Series: ELCON Drawer
Housing Material: Thermoplastic
Number of Rows: 3
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .098 in, .295 in, 2.5 mm, 7.5 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Pin
Row Spacing: .098 in, 2.5 mm
Package Quantity: 1
Contact Amperage: 35 A, 3 A
Number of Positions: 114
Housing Color: Black
Mount Orientation: Right Angle
GPL: G63
Packaging: Box
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
PCB Retention: With
Contact Termination Plating Thickness: 120 µin, 3.05 µm
Connector Height: 20 mm, .786 in
PCB Retention Type: Solder Tail
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: D034
Number of Power Positions: 10
Number of Signal Positions: 24
Contact Layout: Staggered
Connector System: Board to Board
Contact Termination Plating: Tin
Connector Product Type: Header
Mating Post Length: .24 in, 6.1 mm
ECCN: EAR99
Board to Board Configuration: Co-Planar
Termination Post Tail Length: 10.5 mm, 12.5 mm, .133 in, 3.38 mm, .413 in, .491 in
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Plug
Contact Material (Power): Phosphor Bronze Alloy
Contact Material (Signal): Phosphor Bronze Alloy
Material Flammability Standard: UL 94V-0
Part Aliases: 1766717-1
SKU: AMP1766717-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: