176760-1
AMP LATTICE 12P CAP HSG
Enhance your power connector setup with the AMP LATTICE 12P CAP HSG, a durable housing made from Polybutylene Terephthalate in a sleek gray hue. Featuring three rows and 12 positions, it offers ample space for secure connections. With a convenient panel mount design and a pitch of 3.96mm, installation is a breeze. The receptacle contact type ensures reliable performance, while the PBT body material guarantees long-lasting durability. Operating smoothly in a wide temperature range from -20 to 105°C (-4 to 221°F), this housing is suitable for various environments. Compliant with RoHS standards, it's a responsible choice for your heavy-duty power connector needs. Upgrade today with the AMP LATTICE 12P CAP HSG.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 176760-1 |
Housing Material: | Polybutylene Terephthalate |
Number of Rows: | 3 |
Mount Type: | Panel Mount |
Pitch: | .155 in, 3.96 mm |
Contact Type: | Receptacle |
Row Spacing: | .181 in, 4.6 mm |
Body Material: | PBT |
Number of Positions: | 12 |
Housing Color: | Gray |
Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
Body Color: | Gray |
Product: | Rectangular Connector Housings |
SKU: | AMP176760-1 |
Height: | 29.4 mm |
Length: | 51 mm |
Width: | 37 mm |
Operating Voltage: | 250 VAC |
UL Flammability Rating: | UL 94V-0 |
Product Type: | Housing |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | No |
Connector and Housing Type: | Receptacle |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |