1775134-1
MOD JACK, RJ45, SINGLE, 6u" Au
Enhance network connectivity with this high-performance MOD JACK RJ45 connector. Crafted with precision, it features a single-port configuration, ideal for Cat 3 LAN applications. The durable black housing, made of PA 46 GF30, ensures reliable performance in various environments. With through-hole solder termination and a right-angle mount orientation, installation is convenient and secure. The connector boasts gold-plated phosphor bronze contacts for efficient signal transmission, meeting industry standards for quality and safety. Suitable for signal circuit applications, it operates within a wide temperature range from -40 to 85°C. RoHS compliant and with UL 94V-0 flammability rating, this RJ45 connector is a dependable choice for data and device connectivity. Each package includes 90 units, perfect for industrial or commercial use. Elevate your networking setup with this premium connector, designed for optimal performance and longevity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1775134-1 |
Amperage: | 1 A |
Housing Material: | PA 46 GF30 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ45 |
LAN Category: | Cat 3 |
Keying: | No |
Package Quantity: | 90 |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Latch Orientation: | Inverted - Latch Up |
GPL: | 073 |
Profile: | Standard |
Shield Material: | Brass |
Shield Plating Material: | Nickel |
Connector Contact Density: | Standard |
Number of Loaded Positions: | 8 |
Mating Entry Location: | Side |
Number of PCB Ground Tabs: | 2 |
Port Configuration: | Single Port |
Port Matrix Configuration: | 1 x 1 |
Status Indicator: | None |
Tail Length: | .103 in, 2.62 mm |
Packaging: | Box and Tray, Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .15 µm, 6 µin |
Panel Mount: | Without |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Gold Flash |
PCB Thickness (Recommended): | .062 in, 1.6 mm |
Connector Height: | 13.25 mm, .52 in |
Grounding Options: | PCB and Panel Ground |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | 7290 |
Modular Product Type: | RJ Type Jacks & Plugs |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP1775134-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |