2041086-1
MODULAR JACK,RJ11,SINGLE,DIP,6u''
Discover the versatility of our Modular Jack, a single RJ11 connector designed for seamless integration on a circuit board. This DIP-mounted component boasts durable construction with a PA 46 GF30 housing material, ensuring reliable performance in various applications. With through-hole solder termination and a pitch of 1.02mm, installation is straightforward. Perfect for Cat 3 LAN connections, this black housing connector features eight positions and offers a standard profile. Its shielded design, with brass shield material plated in nickel, guarantees signal integrity. Operating flawlessly in temperatures ranging from -40 to 85°C, this connector is ideal for signal circuit applications. RoHS compliant and featuring gold flash plating, it meets high-quality standards for environmental responsibility and performance. Whether for data or devices, this RJ11 jack is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2041086-1 |
Series: | OEG Miniature Relay PCF |
Amperage: | 1 A |
Housing Material: | PA 46 GF30 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ45 |
LAN Category: | Cat 3 |
Keying: | No |
Package Quantity: | 2250 |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Latch Orientation: | Inverted - Latch Up |
GPL: | 073 |
Profile: | Standard |
Shield Material: | Brass |
Shield Plating Material: | Nickel |
Connector Contact Density: | Standard |
Number of Loaded Positions: | 8 |
Mating Entry Location: | Side |
Number of PCB Ground Tabs: | 2 |
Port Configuration: | Single Port |
Port Matrix Configuration: | 1 x 1 |
Status Indicator: | None |
Tail Length: | .103 in, 2.62 mm |
Packaging: | Box, Box and Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .15 µm, 6 µin |
Panel Mount: | Without |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Gold Flash |
PCB Thickness (Recommended): | 1.6 mm |
Connector Height: | 13.34 mm, .525 in |
Grounding Options: | PCB and Panel Ground |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | 7290 |
Modular Product Type: | RJ Type Jacks & Plugs |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP2041086-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |