1775317-4

HPI.,2.5MM PITCH,V/T,SMT TYPE,4 POS

Discover the HPI 2.5MM Pitch Vertical/Top Entry SMT Connector, a versatile solution for your board mount needs. With a 4-pin configuration and a contact type of brass pins, this connector is ideal for signal circuit applications. Its durable PA 9T GF housing in a natural color meets UL 94V-0 flammability standards, ensuring safety and reliability. Operating within a wide temperature range of -25 to 85°C (-13 to 185°F), this connector can handle various environmental conditions. Featuring tin plating in the contact mating area and a termination method of crimping and surface mounting, it offers efficient and secure connections. Suitable for wire sizes ranging from 22 to 26 AWG, this connector is perfect for a range of applications. Whether for industrial machinery or consumer electronics, this HPI connector guarantees high performance and compliance with RoHS standards. With a packaging of 500 units on a reel, it's convenient for both prototyping and production. Upgrade your connectivity solutions with the HPI 2.5MM Pitch Vertical/Top Entry SMT Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1775317-4
Series: HPI
Housing Material: PA 9T GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Crimp, Surface Mount
Contact Material: Brass
Pitch: .098 in, 2.5 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 500
Contact Amperage: 3 A
Number of Positions: 4
Housing Color: Natural
Mount Orientation: Vertical
GPL: 289
Packaging: Reel
Operating Temperature Range: -13 - 185 °F, -25 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2 µm, 80 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 - .063 in, .8 mm
Connector Height: .252 in, 6.4 mm
PCB Retention Type: Solder Peg
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E977
Wire Size: 22 - 26 AWG
Contact Layout: Inline
Connector Length: 14.5 mm, .57 in
Connector System: Wire to Board
Connector Contact Load Condition: Fully Loaded
Contact Mating Area Plating Finish: Matte
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Matte
Connector Width: .189 in, 4.8 mm
Mating Retention: Without
PCB Mount Alignment: Without
Termination Post Tail Length: .079 in, 2 mm
Terminations Per Post: 3
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2 µm, 80 µin
Contact Mating Area Length: .138 in, 3.5 mm
Contact Retention: Without
Material Flammability Standard: UL 94V-0
Part Aliases: 1775317-4
SKU: AMP1775317-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: