| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 177534-4 |
| Series: | MIS |
| Amperage: | 3.5 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | 10.31 mm, .406 in |
| Overall Length: | 12.5 mm, .492 in |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Signal |
| Wire Size: | .08 - .21 mm², 24 - 28 AWG |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Connector and Housing Type: | Receptacle |
| Operating Voltage: | 250 VAC |
| Standards Met: | UL 94V-0 |
| SKU: | AMP177534-4 |
177534-4
| Heilind Number: | AMP177534-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 177534-4 |
| Datasheet: | Agency Approval Document (CSA Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this 4-contact Connector Assembly from our MIS series. Engineered for reliable performance, it meets UL 94V-0 standards for safety and peace of mind. The housing, made of durable Nylon 6/6, ensures long-lasting quality. Featuring insulation displacement crimp (IDC) termination and phosphor bronze contacts, it guarantees secure and efficient signal transmission. With a compact design and cable mount capability, it offers versatility in installation. Its black housing color adds a sleek touch, while its inline contact layout and receptacle housing type make it ideal for wire-to-board connections. Operating temperature range of -25 to 105°C (-13 to 221°F) ensures suitability for various environments. Suitable for 24-28 AWG wire sizes, it's perfect for a wide range of applications. Trust in this connector for seamless and robust electrical connections in your projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58075-1 | ![]() |


