1775485-1
Battery Holder, 3.6mm, BLK,low profile
Introducing a sleek and efficient Battery Holder designed for compatibility with 3.6mm coin cells. This low-profile holder, in classic black, offers secure and convenient mounting on boards. Crafted from durable Glass Filled Nylon 66, it ensures reliability in various applications. With a contact amperage of 7A and two positions, it guarantees optimal power delivery. The gold-plated contact mating area provides excellent conductivity, while the absence of PCB retention simplifies installation. Operating within a wide temperature range, from -55 to 105°C (-67 to 221°F), this holder is ideal for signal circuit applications. RoHS compliant and part of the Board to Board connector system, it meets high industry standards for environmentally friendly and efficient power connectivity. Packaged in quantities of 80, it's a practical choice for assembly and maintenance. Elevate your electronic designs with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1775485-1 |
Accessory Type: | Coin Cell |
Housing Material: | Glass Filled Nylon 66 |
Mount Type: | Board Mount |
Package Quantity: | 80 |
Contact Amperage: | 7 A |
Number of Positions: | 2 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Battery Type: | Coin Cell |
GPL: | 519 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 2932 |
Connector System: | Board to Board |
ECCN: | EAR99 |
PCB Mount Alignment: | Without |
Battery Series: | CR2032 |
Part Aliases: | 1775485-1 |
SKU: | AMP1775485-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |