1776130-4

4P TERMI-BLOK HDR,HIGH TEMP

Easily connect power and signal circuits with our 4-position straight PCB mount header. Designed for efficient board mounting, this high-temperature polyamide connector features brass contacts with tin plating for reliable conductivity. With an amperage rating of 11A and a voltage tolerance of 300V AC, it ensures optimal performance in industrial applications. The black housing color and closed-end design offer added durability, while the 3.5mm pitch accommodates various wire sizes. Operating in temperatures ranging from -40°C to 105°C (-40°F to 221°F), it's suitable for a wide range of environments. RoHS compliant and designed for wire-to-board connections, this shrouded header is a versatile solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1776130-4
Amperage:11 A
Gender:Header
Housing Material:High Temperature Polyamide
Number of Contacts:4
Number of Rows:1
Mount Type:Board Mount
Contact Material:Brass
Pitch:.138 in, 3.5 mm
Voltage:300 V AC
Mount Angle:Straight
Block Type:PCB Mount
Contact Amperage:11 A
Number of Positions:4
Housing Color:Black
GPL:124
Tail Length:.133 in, 3.4 mm
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Wire Size:.05 - 2 mm², 14 - 30 AWG
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Interlock:Without
Closed End:With
Stacked Levels:Without
Threaded Flange:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:1776130-4
SKU:AMP1776130-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: