1776135-4
4P TERMI-BLOK HDR,HIGH TEMP
Easily connect power and signal circuits with this high-quality terminal block, featuring a board mount design for secure installation. With a durable housing made of high temperature polyamide in sleek black, it offers reliable performance in industrial settings. The right angle mount and 3.81mm pitch provide convenient access, while the 11A amperage and 300V AC voltage rating ensure efficient power transmission. Its 4 positions and 1 row layout make it suitable for various applications, with phosphor bronze contacts plated with tin for optimal conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, this lead-free solder capable terminal block meets RoHS compliance standards, guaranteeing eco-friendly usage. Perfect for wire-to-board connections, it's a must-have component for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1776135-4 |
Amperage: | 11 A |
Gender: | Header |
Housing Material: | High Temperature Polyamide |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Pitch: | .15 in, 3.81 mm |
Voltage: | 300 V AC |
Mount Angle: | Right Angle |
Block Type: | PCB Mount |
Contact Amperage: | 11 A |
Number of Positions: | 4 |
Housing Color: | Black |
GPL: | 124 |
Tail Length: | .134 in, 3.4 mm |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7744 |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Header Type: | Shrouded |
Interlock: | Without |
Closed End: | With |
Threaded Flange: | Without |
Contact Mount Style: | Through Hole |
Screw Flange: | Without |
Screwless Terminal Block: | No |
Part Aliases: | 1776135-4 |
SKU: | AMP1776135-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |