1776138-3

3P TERMI-BLOK HDR,HIGH TEMP

This 15A vertical board mount terminal block is a reliable power and signal connector for industrial applications. With a high temperature polyamide housing in black and copper alloy contacts plated with tin, it ensures durable performance even in harsh environments. Featuring a 5mm pitch and 3 positions, it offers secure connectivity on printed circuit boards. Wave solder capable and RoHS compliant, this terminal block is suitable for lead-free solder processes. With a wide operating temperature range of -40 to 105°C, it guarantees stable functionality in various conditions. The package includes 200 units, making it convenient for bulk installations. Ideal for wire-to-board connections, this connector is stackable on the side and partially shrouded for added protection. Whether for power distribution or signal transmission, this terminal block is a versatile and essential component in any electronic assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1776138-3
Amperage: 15 A
Gender: Header
Housing Material: High Temperature Polyamide
Number of Rows: 1
Mount Type: Board Mount
Contact Material: Copper Alloy
Pitch: .197 in, 5 mm
Voltage: 300 V AC
Mount Angle: Vertical
Block Type: PCB Mount
Package Quantity: 200
Contact Amperage: 15 A
Number of Positions: 3
Housing Color: Black
GPL: 124
Tail Length: .138 in, 3.5 mm
Packaging: Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 7744
Connector System: Wire to Board
Stacking Configuration: Side Stackable
Header Type: Partially Shrouded
Interlock: Without
Closed End: Without
Threaded Flange: Without
Contact Mount Style: Through Hole
Screw Flange: Without
Screwless Terminal Block: No
Wire Protection: With
Part Aliases: 1776138-3
SKU: AMP1776138-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: